FC5BQCCMC24.0-T1

ABRACON
559-FC5BQCCMC24.0-T1
FC5BQCCMC24.0-T1

Mfr.:

Description:
Crystals Xtal 5032 4-SMD 24MHz Tol 30ppm Stab 30ppm 0 C 70 C 20pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.482

Stock:
2.482 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,814 € 8,14 €
0,739 € 18,48 €
0,709 € 70,90 €
0,67 € 167,50 €
0,592 € 296,00 €
Full Reel (Order in multiples of 1000)
0,574 € 574,00 €
0,494 € 2.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
24 MHz
20 pF
30 PPM
30 PPM
5 mm x 3.2 mm
0 C
+ 70 C
SMD/SMT
50 Ohms
0.5 mW
5 mm
3.2 mm
1.2 mm
C5BQ
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 51,132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99