FC4SDCBMF11.0592-T1

ABRACON
559-FC4SDCBMF11059T1
FC4SDCBMF11.0592-T1

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 50ppm -20 C 70 C 20pF 60 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.153

Stock:
7.153 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,179 € 1,79 €
0,163 € 4,08 €
0,156 € 15,60 €
0,148 € 37,00 €
0,142 € 71,00 €
Full Reel (Order in multiples of 1000)
0,129 € 129,00 €
0,122 € 244,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
11.06 MHz
20 pF
30 PPM
50 PPM
13.5 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
0.1 mW
13.5 mm
5 mm
4.5 mm
C4SD
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Resistance Weld SMD Crystal
Unit Weight: 535,141 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99

FC4SD Resistance Weld SMD Crystals

Abracon FC4SD Resistance Weld SMD Crystals offer a 3.2MHz to 80MHz frequency range, tolerances down to ±10ppm, and stabilities down to ±5ppm. FC4SD crystals from Abracon feature a 300Ω maximum ESR rating, either a fundamental or 3rd OT operating mode, and 11.7mm x 5mm dimensions. The FC45D series has a -55°C to +125°C operating temperature range.