FC4SDCBLM16.0-T1

ABRACON
815-FC4SDCBLM16.0-T1
FC4SDCBLM16.0-T1

Mfr.:

Description:
Crystals SMD Crystal, 16 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -40 To +85 C, 18pF, 13.2 x 4.8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,279 € 2,79 €
0,265 € 6,63 €
0,241 € 24,10 €
0,228 € 57,00 €
Full Reel (Order in multiples of 1000)
0,194 € 194,00 €
0,193 € 386,00 €
0,184 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
C4SD
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

FC4SD Resistance Weld SMD Crystals

Abracon FC4SD Resistance Weld SMD Crystals offer a 3.2MHz to 80MHz frequency range, tolerances down to ±10ppm, and stabilities down to ±5ppm. FC4SD crystals from Abracon feature a 300Ω maximum ESR rating, either a fundamental or 3rd OT operating mode, and 11.7mm x 5mm dimensions. The FC45D series has a -55°C to +125°C operating temperature range.