FC3BSHHEF32.0-T3

ABRACON
559-FC3BSHHEF32.0-T3
FC3BSHHEF32.0-T3

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.478

Stock:
1.478
Can Dispatch Immediately
On Order:
15.000
Expected 4/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,404 € 4,04 €
0,367 € 9,18 €
0,352 € 35,20 €
0,333 € 83,25 €
0,319 € 159,50 €
0,291 € 291,00 €
Full Reel (Order in multiples of 3000)
0,274 € 822,00 €
0,258 € 1.548,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32 MHz
10 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
0.1 mW
3.2 mm
2.5 mm
0.7 mm
C3BS
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic SMD Crystal
Unit Weight: 22,754 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99