FC3BACAGI16.0-T3

ABRACON
559-FC3BACAGI16.0-T3
FC3BACAGI16.0-T3

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 100ppm -40 C 125 C 12pF 60 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,605 € 6,05 €
0,574 € 14,35 €
0,521 € 52,10 €
0,495 € 123,75 €
0,477 € 238,50 €
0,401 € 401,00 €
Full Reel (Order in multiples of 3000)
0,376 € 1.128,00 €
0,369 € 2.214,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
C3BA
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 20,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

FC/FK Automotive-Grade Crystals & Oscillators

Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are manufactured at TS16949-certified facilities and meet AEC-Q200 requirements. These products feature a wide frequency range and HCMOS, LVPECL, LVDS, or HCSL options. Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are available in a broad selection of package sizes.