FC2BAEBEI16.0-T1

ABRACON
815-FC2BAEBEI16.0-T1
FC2BAEBEI16.0-T1

Mfr.:

Description:
Crystals CRYSTAL 16.000MHZ 10PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,51 € 5,10 €
0,463 € 11,58 €
0,444 € 44,40 €
0,42 € 105,00 €
Full Reel (Order in multiples of 1000)
0,414 € 414,00 €
0,36 € 720,00 €
0,345 € 1.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
10 pF
20 PPM
50 PPM
2.5 mm x 2 mm
- 40 C
+ 125 C
SMD/SMT
90 Ohms
100 uW
2.5 mm
2 mm
0.65 mm
FC2BA
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

FC/FK Automotive-Grade Crystals & Oscillators

Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are manufactured at TS16949-certified facilities and meet AEC-Q200 requirements. These products feature a wide frequency range and HCMOS, LVPECL, LVDS, or HCSL options. Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are available in a broad selection of package sizes.