FC1BSHFEM32.0-T3

ABRACON
559-FC1BSHFEM32.0-T3
FC1BSHFEM32.0-T3

Mfr.:

Description:
Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C 85 C 10pF 80 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,297 € 891,00 €
0,28 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
32 MHz
10 pF
10 PPM
15 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
0.1 mW
2 mm
1.6 mm
0.55 mm
C1BS
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic SMD Crystal
Unit Weight: 6,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99