E1SHA18-12.000M TR

ABRACON
669-E1SHA18-12T
E1SHA18-12.000M TR

Mfr.:

Description:
Crystals 12MHz 18pF 15ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,235 € 2,35 €
0,223 € 5,58 €
0,202 € 20,20 €
0,192 € 48,00 €
0,182 € 91,00 €
Full Reel (Order in multiples of 1000)
0,162 € 162,00 €
0,154 € 308,00 €
0,146 € 730,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
12 MHz
18 pF
15 PPM
30 PPM
13.3 mm x 4.85 mm
- 20 C
+ 70 C
SMD/SMT
70 Ohms
1 mW
13.3 mm
4.85 mm
3.2 mm
E1S
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99