AX7DAF1-100.0000

ABRACON
815-AX7DAF1-100.0000
AX7DAF1-100.0000

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 8,36 €
7,22 € 72,20 €
6,85 € 171,25 €
6,30 € 315,00 €
6,24 € 1.560,00 €
6,11 € 3.055,00 €
6,05 € 6.050,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
100 MHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.8 mm (0.071 in)
AX7
Cut Tape
Brand: ABRACON
Current Rating: 64 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 50
Subcategory: Oscillators
Tradename: ClearClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

AX7 ClearClock™ Ultra-Low Jitter Oscillators

Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators offer 0.125ps typical jitter and a frequency range from 50MHz to 2100MHz. These oscillators use an industry-standard footprint and feature low power consumption while supporting LVPECL, HCSL, LVDS, and CML output types. These crystals provide spurious suppression and support ±50ppm or ±100ppm stability over a -40°C to +85°C or -20°C to +70°C operating temperature range. Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators are ideal for networking and communications, test and measurement, Fibre Channel, 100Gb/400Gb Ethernet, PCI Express, RF systems, and base stations (BTS).