AX3DAF2-200.0000T

ABRACON
815-AX3DAF2200.0000T
AX3DAF2-200.0000T

Mfr.:

Description:
Standard Clock Oscillators 70fs 200.00MHZ LVDS XO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,13 € 3.130,00 €
3,06 € 6.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
200 MHz
25 PPM
3.3 V
3.3 V
LVDS
SMD/SMT
- 40 C
+ 85 C
AX3
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 27 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

AX3 ClearClock™ Crystal Oscillators

Abracon AX3 ClearClock™ Crystal Oscillators offer RMS jitter of less than 80fs typical (150fs maximum at 156.25MHz). Abracon crystal oscillators are also power optimized with 16mA typical LVDS at 156.25MHz. AX3 provides ±25ppm stability over the industrial operating temperature range (-40°C to +85ºC) and offers 3.3V, 2.5V, and 1.8V supply voltage options. Applications for Abracon AX3 ClearClock Crystal Oscillators include PCI Express, 10G / 40G / 100G optical Ethernet, networking and communication, and more.