AWSCR-8.00CELB-C33-T3

ABRACON
815-CR-8.00CELB-33-T
AWSCR-8.00CELB-C33-T3

Mfr.:

Description:
Resonators CER Resonator 8MHz Tol 0.5% Stab 0.2% -40C - 125C 33pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.212

Stock:
1.212 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,31 € 3,10 €
0,28 € 7,00 €
0,255 € 25,50 €
0,244 € 61,00 €
0,236 € 118,00 €
0,228 € 228,00 €
Full Reel (Order in multiples of 3000)
0,215 € 645,00 €
0,207 € 1.242,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
8 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
AWSCR-CELB
Reel
Cut Tape
Brand: ABRACON
Height: 1 mm
Length: 3.2 mm
Load Capacitance: 33 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.