AWSCR-8.00CE-C33-T

ABRACON
815-AWSCR800CE-C33-T
AWSCR-8.00CE-C33-T

Mfr.:

Description:
Resonators CER Resonator 8MHz Tol 0.5% Stab 0.3% -25 C 85 C 33pF 40 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,358 € 3,58 €
0,34 € 8,50 €
0,309 € 30,90 €
0,292 € 73,00 €
0,279 € 139,50 €
0,267 € 267,00 €
Full Reel (Order in multiples of 3000)
0,234 € 702,00 €
0,229 € 1.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541900080
ECCN:
EAR99