AWSCR-5.00CPLA-C30-T4

ABRACON
815-CR-5.00CPLA-30-T
AWSCR-5.00CPLA-C30-T4

Mfr.:

Description:
Resonators CER Resonator 5MHz Tol 0.5% Stab 0.3% -40 C 85 C 30pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.336

Stock:
3.336 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,25 € 2,50 €
0,23 € 5,75 €
0,226 € 22,60 €
0,224 € 56,00 €
0,222 € 111,00 €
0,221 € 221,00 €
0,22 € 440,00 €
Full Reel (Order in multiples of 4000)
0,203 € 812,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
5 MHz
SMD/SMT
0.5 %
+ 85 C
- 40 C
AWSCR-CPLA
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 0.3 %
Height: 1.8 mm
Lead Spacing: 2.5 mm
Length: 6 mm
Load Capacitance: 30 pF
Operating Supply Voltage: 6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Type: Miniature Ceramic Resonator
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.