AWSCR-4.00CPLB-C10-T4

ABRACON
815-CR-4.00CPLB-10-T
AWSCR-4.00CPLB-C10-T4

Mfr.:

Description:
Resonators CER Resonator 4MHz Tol 0.5% Stab 0.4% -40 C 125 C 10pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.987

Stock:
3.987 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,344 € 3,44 €
0,312 € 7,80 €
0,299 € 29,90 €
0,284 € 71,00 €
0,272 € 136,00 €
0,261 € 261,00 €
0,256 € 512,00 €
Full Reel (Order in multiples of 4000)
0,206 € 824,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
4 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
AWSCR-CPLB
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.8 mm
Length: 6 mm
Load Capacitance: 10 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99