AWSCR-32.00CV-T

ABRACON
815-AWSCR-32.00CV-T
AWSCR-32.00CV-T

Mfr.:

Description:
Resonators CER Resonator 32MHz Tol 0.5% Stab 0.3% -25 C 85 C 5pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.066

Stock:
2.066 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,368 € 3,68 €
0,334 € 8,35 €
0,32 € 32,00 €
0,303 € 75,75 €
0,291 € 145,50 €
Full Reel (Order in multiples of 1000)
0,278 € 278,00 €
0,26 € 520,00 €
0,238 € 1.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
32 MHz
SMD/SMT
0.5 %
+ 85 C
- 25 C
AWSCR-CV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.1 mm
Length: 3.7 mm
Load Capacitance: 5 pF
Product Type: Resonators
Factory Pack Quantity: 1000
Subcategory: Resonators
Width: 1 mm
Unit Weight: 195,705 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.