AWSCR-3.68CPLA-C30-T4

ABRACON
815-CR-3.68CPLA-30-T
AWSCR-3.68CPLA-C30-T4

Mfr.:

Description:
Resonators 3.68 MHZ 30PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.857

Stock:
4.857 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,257 € 2,57 €
0,233 € 5,83 €
0,22 € 22,00 €
0,212 € 53,00 €
0,203 € 101,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 4000)
0,167 € 668,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
3.68 MHz
SMD/SMT
0.5 %
+ 85 C
- 40 C
AWSCR-CPLA
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 0.3 %
Height: 1.8 mm
Lead Spacing: 2.5 mm
Length: 6 mm
Load Capacitance: 30 pF
Operating Supply Voltage: 6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Type: Miniature Ceramic Resonator
Width: 3 mm
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.