AWSCR-12.00CELA-C10-T3

ABRACON
815-CR-12.0CELA-10-T
AWSCR-12.00CELA-C10-T3

Mfr.:

Description:
Resonators CER Resonator 12MHz Tol 0.5% Stab 0.2% -40 C 85 C 10pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.136

Stock:
3.136 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3136 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,574 € 5,74 €
0,493 € 12,33 €
0,486 € 48,60 €
0,479 € 119,75 €
0,458 € 229,00 €
0,447 € 447,00 €
Full Reel (Order in multiples of 3000)
0,446 € 1.338,00 €
0,40 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
12 MHz
SMD/SMT
+ 85 C
- 40 C
AWSCR-CELA
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1 mm
Length: 3.2 mm
Load Capacitance: 10 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.