AWSCR-11.00CV-T

ABRACON
815-AWSCR-11.00CV-T
AWSCR-11.00CV-T

Mfr.:

Description:
Resonators CER Resonator 11MHz Tol 0.5% Stab 0.4% -25 C 85 C 22pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,429 € 4,29 €
0,408 € 10,20 €
0,37 € 37,00 €
0,351 € 87,75 €
0,334 € 167,00 €
Full Reel (Order in multiples of 1000)
0,278 € 278,00 €
0,261 € 522,00 €
0,255 € 1.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
11 MHz
SMD/SMT
0.5 %
+ 85 C
- 25 C
AWSCR-CV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.1 mm
Length: 3.7 mm
Load Capacitance: 22 pF
Product Type: Resonators
Factory Pack Quantity: 1000
Subcategory: Resonators
Width: 1 mm
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.