AWSCR-10.00CELA-C33-T3

ABRACON
815-CR-10.0CELA-33-T
AWSCR-10.00CELA-C33-T3

Mfr.:

Description:
Resonators CER Resonator 10MHz Tol 0.5% Stab 0.2% -40 C 85 C 33pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,642 € 6,42 €
0,611 € 15,28 €
0,555 € 55,50 €
0,501 € 125,25 €
0,484 € 242,00 €
0,404 € 404,00 €
Full Reel (Order in multiples of 3000)
0,359 € 1.077,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
10 MHz
SMD/SMT
+ 125 C
- 40 C
AWSCR-CELA
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1 mm
Length: 3.2 mm
Load Capacitance: 33 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8548900095
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.