ATXAIG-H11-F-40.000MHz-F25

ABRACON
815-ATXAIG-H11F40F25
ATXAIG-H11-F-40.000MHz-F25

Mfr.:

Description:
TCXO Oscillators 3225 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1.610,00 €
1,56 € 7.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
40 MHz
2.5 PPM
15 pF
1.68 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
1.2 mm
ATXAIG-H11
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.68 V to 3.63 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ATXAIG Continuous Voltage SMD TCXOs

Abracon ATXAIG Continuous Voltage SMD Temperature-Compensated Crystal Oscillators (TCXOs) are AEC-Q200 qualified, TS16949 production line certified, and RoHS and RoHS II compliant. These surface-mount modules are available in both continuous and fixed VDD options and have a frequency range of 8MHz to 70MHz. Dimensions include 3.2mm x 2.5mm x 1.2mm for the ATXAIG-H11 series, 2.5mm x 2mm x 1mm for ATXAIG-H12, and 2mm x 1.6mm x 0.8mm for ATXAIG-H13. All three series operate in a -40°C to +85°C temperature range. Applications for Abracon ATXAIG Continuous Voltage SMD TCXOs include cellular and cordless phones, consumer electronics, industrial control and automation, mobile communication, and more.