ATL-1Z120705SR22MT

ABRACON
815-AT1Z120705SR22MT
ATL-1Z120705SR22MT

Mfr.:

Description:
Coupled Inductors IND 220nH 30A 0.25mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
1,26 € 882,00 €
1,25 € 2.625,00 €
1,24 € 6.076,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Coupled Inductors
RoHS:  
ATL-1Z120705S
220 nH
20 %
12 mm
7 mm
5 mm
- 40 C
+ 125 C
Reel
Brand: ABRACON
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: TLVR Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504504000
ECCN:
EAR99

ATL TLVR Coupled Inductors

Abracon ATL Trans-Inductor Voltage Regulator (TLVR) Coupled Inductors feature a specialized high-frequency magnetic composition that reduces transient responses to negligible levels in multiphase voltage regulators. These modules are available in a range of sizes, including 0906, 1005, 1106, and 1206. The ATL TLVR Coupled Inductors are designed for use in servers and data centers, networking and telecommunication systems, industrial automation and control, and point-of-load (PoL).