ATL-1Z120705SR12MT

ABRACON
815-AT1Z120705SR12MT
ATL-1Z120705SR12MT

Mfr.:

Description:
Coupled Inductors IND 120nH 50A 0.25mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,89 € 18,90 €
1,49 € 149,00 €
Full Reel (Order in multiples of 700)
1,33 € 931,00 €
1,24 € 1.736,00 €
1,20 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Coupled Inductors
RoHS:  
ATL-1Z120705S
120 nH
20 %
12 mm
7 mm
5 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Core Material: Ferrite
Mounting Style: SMD/SMT
Product: TLVR Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATL TLVR Coupled Inductors

Abracon ATL Trans-Inductor Voltage Regulator (TLVR) Coupled Inductors feature a specialized high-frequency magnetic composition that reduces transient responses to negligible levels in multiphase voltage regulators. These modules are available in a range of sizes, including 0906, 1005, 1106, and 1206. The ATL TLVR Coupled Inductors are designed for use in servers and data centers, networking and telecommunication systems, industrial automation and control, and point-of-load (PoL).