ATFC-0402-7N2-B-T

ABRACON
815-ATFC-0402-7N2B
ATFC-0402-7N2-B-T

Mfr.:

Description:
RF Inductors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Thin Film Chip Inductor
0402 (1005 metric)
Unshielded
7.2 nH
0.1 nH
260 mA
1.05 Ohms
- 45 C
+ 85 C
13
6 GHz
Standard
1 mm
0.5 mm
0.32 mm
Ceramic
ATFC-0402
Reel
Brand: ABRACON
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ATFC Thin Film Chip Inductors

ABRACON ATFC Thin Film Chip Inductors are ultra-miniature 1.0mm x 0.5mm x 0.32mm, photo-lithographic single-layer ceramic chips with high SFR, excellent Q, superior temperature stability (-25°C to +85°C), and tight tolerance of ±1% or ±0.1nH. The ATFC series features self-resonant frequency control within 10%, stable inductance in high-frequency circuits, and is highly stable for critical needs. The ABRACON ATFC Thin Film Chip Inductors are ideal for cellular telephones, pagers, GPS products, wireless LAN, communication appliances, BLUETOOTH® modules, as well as VCO, TCXO circuit, and RF transceiver modules.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.