ASVV-20.000MHZ-N152-T

ABRACON
815-ASVV-20-N152
ASVV-20.000MHZ-N152-T

Mfr.:

Description:
VCXO Oscillators VCXO 7050 6-SMD 20MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,14 € 5,14 €
4,47 € 44,70 €
4,23 € 105,75 €
4,06 € 203,00 €
3,89 € 389,00 €
3,72 € 930,00 €
3,64 € 1.820,00 €
Full Reel (Order in multiples of 1000)
3,36 € 3.360,00 €
3,23 € 6.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
20 MHz
50 PPM
15 pF
3.135 V
3.465 V
CMOS, TTL
SMD/SMT
0 C
+ 70 C
7 mm
1.6 mm
5 mm
ASVV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 mA
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 186,030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99