ASVMPLV-156.250MHZ-LR-T

ABRACON
815-ASVMPLV-156.2LRT
ASVMPLV-156.250MHZ-LR-T

Mfr.:

Description:
MEMS Oscillators Oscillator 7050 6-SMD 156.25MHz 25ppm -40C - 85C LVDS 2.25V - 3.6V

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
637
Expected 7/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,72 € 37,20 €
3,52 € 88,00 €
3,37 € 168,50 €
3,23 € 323,00 €
3,05 € 762,50 €
2,99 € 1.495,00 €
Full Reel (Order in multiples of 1000)
2,80 € 2.800,00 €
2,68 € 5.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
156.25 MHz
25 PPM
15 pF
2.25 V
3.6 V
LVDS
- 20 C
+ 70 C
ASVMP
Brand: ABRACON
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 7 mm (0.276 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Unit Weight: 485 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.