ASVMPC-10.000MHZ-LR-T

ABRACON
815-ASVMPC-10LR-T
ASVMPC-10.000MHZ-LR-T

Mfr.:

Description:
MEMS Oscillators Oscillator 7050 6-SMD 10MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,00 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2820 (7050 metric)
10 MHz
25 PPM
2.25 V
3.6 V
CMOS
- 40 C
+ 85 C
ASVMP
Brand: ABRACON
Height: 0.85 mm (0.033 in)
Length: 7 mm (0.276 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.