ASV-24.576MHZ-E-T

ABRACON
815-ASV-24.576M-E-T
ASV-24.576MHZ-E-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 24.576MHz 100ppm -20 C 70 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,937 € 9,37 €
0,845 € 21,13 €
0,81 € 81,00 €
0,765 € 191,25 €
0,75 € 375,00 €
Full Reel (Order in multiples of 1000)
0,703 € 703,00 €
0,658 € 1.316,00 €
0,635 € 3.175,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
24.576 MHz
100 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
7 mm (0.276 in)
5.08 mm (0.2 in)
1.8 mm (0.071 in)
ASV
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 121,868 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99