ASV-1.8432MHZ-EJ-T

ABRACON
815-ASV-1.8432-EJ-T
ASV-1.8432MHZ-EJ-T

Mfr.:

Description:
Standard Clock Oscillators 1.8432 MHZ 20 PPM 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.231

Stock:
1.231 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,972 € 9,72 €
0,886 € 22,15 €
0,843 € 84,30 €
0,796 € 199,00 €
0,764 € 382,00 €
Full Reel (Order in multiples of 1000)
0,732 € 732,00 €
0,685 € 1.370,00 €
0,663 € 3.315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
1.8432 MHz
20 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
7 mm (0.276 in)
5.08 mm (0.2 in)
1.8 mm (0.071 in)
ASV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99