ASPIAIG-S6055-331M-T

ABRACON
815-ASPIAIGS6055331T
ASPIAIG-S6055-331M-T

Mfr.:

Description:
Power Inductors - SMD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.257

Stock:
1.257 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,278 € 2,78 €
0,243 € 6,08 €
0,229 € 22,90 €
0,212 € 53,00 €
0,187 € 93,50 €
Full Reel (Order in multiples of 800)
0,175 € 140,00 €
0,167 € 400,80 €
0,158 € 758,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6 mm x 6 mm
Shielded
330 uH
20 %
600 mA
1.6 Ohms
650 mA
- 40 C
+ 125 C
2.8 MHz
Standard
6 mm
6 mm
5.5 mm
AEC-Q200
ASPIAIG-S
Reel
Cut Tape
MouseReel
Application: Power
Brand: ABRACON
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPIAIG-S Automotive Inductors

Abracon ASPIAIG-S Automotive Inductors are AEC-Q200-qualified power inductors with wire-wound shielded construction designed to reduce EMI. These inductors feature a -40°C to 125°C operating temperature range, TS-16949-qualified production, and PPAP level 3 support. The ASPIAIG-Sx inductors feature high inductance up to 470μH. The ASPIAIG-S4035 version offers inductance up to 150pH and low DCR down to 2.28 mΩ. Applications for Abracon ASPIAIG-S Automotive Inductors include transportation, automotive, industrial, lighting, and much more.