ASPI-F6060-120M-T

ABRACON
815-ASPI-F6060-120MT
ASPI-F6060-120M-T

Mfr.:

Description:
Power Inductors - SMD IND 12uH 5.8A 40.33mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,877 € 657,75 €
0,869 € 3.910,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded SMD Power Inductor
6.4 mm x 6.4 mm x 6.1 mm
Shielded
12 uH
20 %
40.33 mOhms
5.8 A
- 55 C
+ 125 C
Standard
6.6 mm
6.4 mm
6.1 mm
ASPI-F6060
Reel
Application: Electric Vehicles, Lighting
Brand: ABRACON
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99