ASPI-F4030-4R7M-T

ABRACON
815-ASPI-F4030-4R7MT
ASPI-F4030-4R7M-T

Mfr.:

Description:
Power Inductors - SMD IND 4.7uH 4.4A 31.5mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.920

Stock:
1.920 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
1,11 € 11,10 €
1,10 € 27,50 €
0,912 € 91,20 €
0,894 € 447,00 €
0,782 € 782,00 €
Full Reel (Order in multiples of 2000)
0,716 € 1.432,00 €
0,675 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded SMD Power Inductor
4.1 mm x 4.1 mm x 3.1 mm
4.7 uH
20 %
31.5 mOhms
4.4 A
- 55 C
+ 125 C
Standard
4.1 mm
4.1 mm
3.1 mm
ASPI-F4030
Reel
Cut Tape
MouseReel
Application: Electric Vehicles, Ligthing, Power
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99