ASPI-F4030-1R5M-T

ABRACON
815-ASPI-F4030-1R5MT
ASPI-F4030-1R5M-T

Mfr.:

Description:
Power Inductors - SMD IND 1.5uH 8.8A 10.5mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909
Can Dispatch Immediately
On Order:
2.000
Expected 6/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
1,13 € 11,30 €
0,92 € 92,00 €
0,894 € 223,50 €
0,834 € 417,00 €
0,782 € 782,00 €
Full Reel (Order in multiples of 2000)
0,716 € 1.432,00 €
0,675 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded SMD Power Inductor
4.1 mm x 4.1 mm x 3.1 mm
1.5 uH
20 %
10.5 mOhms
8.8 A
- 55 C
+ 125 C
Standard
4.1 mm
4.1 mm
3.1 mm
ASPI-F4030
Reel
Cut Tape
MouseReel
Application: Electric Vehicles, Ligthing, Power
Brand: ABRACON
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASPI-F4030 & ASPI-F6060 Molded SMD Power Inductors

Abracon ASPI-F4030 and ASPI-F6060 Molded SMD Power Inductors offer a 1.8mΩ to 86.5mΩ DC resistance range, 30A maximum saturation current rating, and ±20% tolerance. These inductors feature shielded construction, soft saturation, and high efficiency. The ASPI-F4030 inductors have dimensions of 4.1mm x 4.1mm x 3.1mm, while the ASPI-F6060 inductors have 6.6mm x 6.4mm x 6.1mm dimensions. Abracon ASPI-F4030 and ASPI-F6060 Molded SMD Power Inductors are suitable for electric vehicles, robotics, infotainment, and body electronics.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).