ASPI-6045T-331M-T
Mfr.:
Description:
Power Inductors - SMD IND 330uH 0.57A 1651 mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,396 € | 0,40 € | |
| 0,34 € | 3,40 € | |
| 0,311 € | 7,78 € | |
| 0,252 € | 25,20 € | |
| 0,237 € | 59,25 € | |
| 0,204 € | 102,00 € | |
| 0,181 € | 181,00 € | |
| Full Reel (Order in multiples of 1500) | ||
| 0,168 € | 252,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
