ASPI-0504-330M-T

ABRACON
815-ASPI504330MT
ASPI-0504-330M-T

Mfr.:

Description:
Power Inductors - SMD IND 33.00 uH 0.880 A 230.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,717 € 7,17 €
0,652 € 16,30 €
0,509 € 50,90 €
0,47 € 117,50 €
0,444 € 222,00 €
0,378 € 378,00 €
Full Reel (Order in multiples of 1500)
0,378 € 567,00 €
0,371 € 1.113,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
Power Inductor
Unshielded
33 uH
Ferrite
ASPI
Reel
Cut Tape
Brand: ABRACON
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99