ASPI-0310FS-100M-T2

ABRACON
815-ASPI0310FS100MT2
ASPI-0310FS-100M-T2

Mfr.:

Description:
Power Inductors - SMD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,402 € 4,02 €
0,368 € 9,20 €
0,298 € 29,80 €
0,281 € 70,25 €
0,241 € 120,50 €
0,214 € 214,00 €
Full Reel (Order in multiples of 2000)
0,202 € 404,00 €
0,199 € 796,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
3 mm x 3 mm x 1 mm
Shielded
10 uH
20 %
90 mA
350 mOhms
- 25 C
+ 120 C
Standard
3 mm
3 mm
1 mm
Ferrite
ASPI-FS
Reel
Cut Tape
MouseReel
Application: Power
Brand: ABRACON
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504100000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85041000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPI-FS Low Profile Shielded SMD Inductors

Abracon ASPI-FS Low Profile Shielded SMD Inductors offer a 1µH to 220µH inductance range, 90mA to 3.6A current range, and 2mm maximum profile height. ASPI-FS inductors feature small DCR, a high rated current, and high reliability to mechanical strength. They are shielded by magnetic powder molding. Abracon ASPI-FS Low Profile Shielded SMD Inductors are ideal for use in portable communication equipment, digital cameras, and portable communication equipment.