ASMPL-0603-R22N-T
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND 0.22 uH 1.200 A 150.00 mOhm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,198 € | 0,20 € | |
| 0,181 € | 1,81 € | |
| 0,171 € | 17,10 € | |
| 0,165 € | 165,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,164 € | 820,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
