ASGTX-C-16.384MHZ-2

ABRACON
815-ASGTX-C-16.384-2
ASGTX-C-16.384MHZ-2

Mfr.:

Description:
TCXO Oscillators 16.384MHz LVCMOS+/- 2 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,70 € 58,70 €
50,77 € 507,70 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
16.384 MHz
2 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
9 mm
7 mm
2.24 mm
ASGTX
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99