ASG-P-X-A-491.520MHZ

ABRACON
815-ASGPXA491.520MHZ
ASG-P-X-A-491.520MHZ

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 491.5200MHZ LVPECL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 13,85 €
11,97 € 119,70 €
11,36 € 284,00 €
10,81 € 540,50 €
10,35 € 1.035,00 €
9,83 € 2.457,50 €
9,57 € 4.785,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
491.52 MHz
50 PPM
3.13 V
3.46 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.9 mm (0.075 in)
ASG-P
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 54 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASG Programmable High-Performance Oscillators

Abracon ASG Programmable High-Performance Oscillators feature a frequency range of 10MHz to 250MHz with LVCMOS output or frequencies from 10MHz to 1.50GHz with LVDS or LVPECL output. These crystals are configurable for either 2.50V or 3.30V bias voltage and are available either as an XO or a VCXO. Abracon ASG Programmable High-Performance Oscillators are designed for use in a variety of applications, including networking, WiMax / WLAN, computing, phase-locked loops, Direct Digital Synthesis (DDS), DSL / ADSL, and base terminal stations.