ASG-D-X-B-491.520MHZ-T

ABRACON
815-ASGDXB491520MHZT
ASG-D-X-B-491.520MHZ-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 491.52MHz 50ppm -40 C 85 C LVDS 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
9,01 € 9.010,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
491.52 MHz
50 PPM
2.37 V
2.62 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.9 mm (0.075 in)
ASG-D
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NZ
Current Rating: 25 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASG Programmable High-Performance Oscillators

Abracon ASG Programmable High-Performance Oscillators feature a frequency range of 10MHz to 250MHz with LVCMOS output or frequencies from 10MHz to 1.50GHz with LVDS or LVPECL output. These crystals are configurable for either 2.50V or 3.30V bias voltage and are available either as an XO or a VCXO. Abracon ASG Programmable High-Performance Oscillators are designed for use in a variety of applications, including networking, WiMax / WLAN, computing, phase-locked loops, Direct Digital Synthesis (DDS), DSL / ADSL, and base terminal stations.