ASG-D-V-A-155.520MHZ-T

ABRACON
815-ASGDVA155520MHZT
ASG-D-V-A-155.520MHZ-T

Mfr.:

Description:
VCXO Oscillators Crystal Oscillator 7050 6-SMD 155.52MHz 50ppm -40 C 85 C LVDS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,31 € 6.310,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
155.52 MHz
50 PPM
3.13 V
3.46 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm
1.9 mm
5 mm
ASG-D
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NZ
Current Rating: 40 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99