ASFLMPC-12.288MHZ-Z-T

ABRACON
815-ASFLMPC-12.28ZT
ASFLMPC-12.288MHZ-Z-T

Mfr.:

Description:
MEMS Oscillators Oscillator 5032 6-SMD 12.288MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,79 € 3,79 €
3,12 € 31,20 €
2,99 € 149,50 €
2,86 € 286,00 €
2,80 € 700,00 €
2,68 € 1.340,00 €
Full Reel (Order in multiples of 1000)
2,47 € 2.470,00 €
2,37 € 4.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
5 mm x 3.2 mm
12.288 MHz
50 PPM
15 pF
2.25 V
3.6 V
CMOS
- 55 C
+ 125 C
ASFLMP
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99