ASFLMB-24.576MHZ-LY-T

ABRACON
815-ASFLMB-24.5-LY-T
ASFLMB-24.576MHZ-LY-T

Mfr.:

Description:
MEMS Oscillators Oscillator 5032 4-SMD 24.576MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V

In Stock: 1.984

Stock:
1.984 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,90 € 29,00 €
2,63 € 131,50 €
2,43 € 243,00 €
2,32 € 1.160,00 €
Full Reel (Order in multiples of 1000)
2,28 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
24.576 MHz
10 PPM
15 pF
1.8 V
3.3 V
CMOS
5 mA, 6 mA, 7 mA
- 40 C
+ 85 C
ASFLMB
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

Ultra Miniature Pure Silicon™ Clock Oscillator

Abracon is proud to introduce 2nd generation MEMS technology with reduced jitter by Discera in the Ultra Miniature Pure Silicon™ Clock Oscillator. The Ultra Miniature Pure Silicon Clock Oscillator from Abracon features low power consumption <10mA; frequency range of 1.0-150MHz; supply voltage range of +1.8 to +3.3; exceptional stability +/- 10ppm over temperature at -40º to +105ºC; 30kG shock resistance configuration; and compact QFN plastic packaging. Applications that utilize Abracon Pure Silicon Clock Oscillators include CCD clocks for VTR cameras, PC equipment, low-profile equipment, computers and peripherals, portable electronics (MP3 players, games), consumer electronics, and more.