ASFLDV-24.000MHz-LC-T

ABRACON
815-ASFLDV24000MHLCT
ASFLDV-24.000MHz-LC-T

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC 24MHz Continuous Volt 5032 package SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,32 € 13,20 €
1,19 € 29,75 €
1,14 € 114,00 €
1,08 € 270,00 €
0,972 € 486,00 €
Full Reel (Order in multiples of 1000)
0,929 € 929,00 €
0,894 € 1.788,00 €
0,86 € 4.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
24 MHz
50 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
ASFLDV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASFLDV Continuous Voltage SMD Crystal Oscillators

Abracon ASFLDV Continuous Voltage SMD Crystal Oscillators feature continuous supply voltage operation from 1.6V to 3.63V in a 5.0mm x 3.2mm x 1.3mm hermetically seam-sealed ceramic package. The Abracon ASFLDV Continuous Voltage SMD Crystal Oscillators are optimized for low current consumption and include output Enable/Start and Disable/Stop functions. These oscillators are also output waveform CMOS/HCMOS/LVCMOS compatible. Applications include portable and wearable electronics, Internet of Things (IoT), consumer electronics, and more.