ASEMPLV-100.000MHZ-LR-T

ABRACON
815-ASEMPLV-100-LRT
ASEMPLV-100.000MHZ-LR-T

Mfr.:

Description:
MEMS Oscillators 100.0 MHZ LVDS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
875
Expected 7/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
3,02 € 30,20 €
2,86 € 71,50 €
2,73 € 136,50 €
2,62 € 262,00 €
2,49 € 622,50 €
2,42 € 1.210,00 €
Full Reel (Order in multiples of 1000)
2,27 € 2.270,00 €
2,26 € 4.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
100 MHz
25 PPM
2 pF
2.25 V
3.6 V
LVDS
29 mA
- 40 C
+ 85 C
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: TH
Country of Origin: TH
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Unit Weight: 229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99