ASEMPC-125.000MHZ-LR-T

ABRACON
815-ASEMPC-125LR-T
ASEMPC-125.000MHZ-LR-T

Mfr.:

Description:
MEMS Oscillators Oscillator 3225 6-SMD 125MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V

In Stock: 869

Stock:
869 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
2,19 € 21,90 €
1,58 € 79,00 €
1,49 € 372,50 €
1,48 € 740,00 €
Full Reel (Order in multiples of 1000)
1,46 € 1.460,00 €
1,43 € 2.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
125 MHz
25 PPM
15 pF
2.25 V
3.6 V
CMOS
- 40 C
+ 85 C
ASEMP
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Unit Weight: 1,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99