ASEM1-16.000MHZ-LC-T

ABRACON
815-ASEM1-16-LCT
ASEM1-16.000MHZ-LC-T

Mfr.:

Description:
MEMS Oscillators 16.0 MHZ 3.3V 50PPM -40+85C

In Stock: 9.219

Stock:
9.219 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,88 € 18,80 €
1,81 € 90,50 €
1,63 € 163,00 €
1,45 € 362,50 €
Full Reel (Order in multiples of 1000)
1,41 € 1.410,00 €
1,38 € 2.760,00 €
1,34 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
16 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
- 40 C
+ 85 C
ASEM1
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.85 mm (0.033 in)
Length: 2.1 mm (0.083 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 0.9 mm (0.035 in)
Unit Weight: 626,244 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

MEMS Ultra Miniature Pure Silicon Clock Oscillator

ABRACON MEMS Ultra Miniature Pure Silicon™ Clock Oscillators series ASEM and ASFLM feature Discera PureSilicon Resonator™ Technology. This low-profile, low-power-consumption device is an alternative to a traditional quartz-based oscillator. ABRACON MEMS Ultra Miniature Pure Silicon Clock Oscillators applications include electronics timing applications, CCD clocks for VTR cameras, portable electronics, PCs and their peripherals, TVs, DVRs, harsh industrial environments, military and automotive.