ASEGT-25.000MHZ-GC-T

ABRACON
815-ASEGT25000MHZGCT
ASEGT-25.000MHZ-GC-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz +/-50ppm -40C - 200C CMOS 1.62V - 3.63V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
56,42 € 56.420,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SMD-4
25 MHz
50 PPM
15 pF
CMOS
SMD/SMT
- 40 C
+ 200 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.85 mm (0.033 in)
ASEGT
Reel
Brand: ABRACON
Current Rating: 15 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASEGT Ultra-Wide-Temperature Crystal Oscillators

Abracon ASEGT Ultra-Wide-Temperature Crystal Oscillators (XOs) provide essential timing signals for synchronization and accurate data processing over a -40°C to +200°C temperature range. Abracon ASEGT XOs consistently perform in environments where extreme temperature fluctuations can deteriorate a traditional quartz crystal. Applications include high-temperature sensors and controllers, oil and gas exploration, geothermal energy generation, engine sensor and control, and pressure sensing and industrial instrumentation.