ASEAIG-16.000MHZ-C-S-T

ABRACON
815-ASEAIG-16MHZ-CST
ASEAIG-16.000MHZ-C-S-T

Mfr.:

Description:
Standard Clock Oscillators 16.0 MHZ 3.3V CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.196

Stock:
5.196 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,32 € 13,20 €
1,20 € 30,00 €
1,15 € 115,00 €
0,946 € 236,50 €
0,929 € 464,50 €
Full Reel (Order in multiples of 1000)
0,894 € 894,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
16 MHz
50 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ASEAIG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2.5 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASEAIG CMOS SMD Crystal Oscillators

Abracon ASEAIG CMOS SMD Crystal Oscillators are automotive and industrial grade oscillators that are AEC-Q200 qualified. These oscillators operate at a frequency range from 1.75MHz to 60MHz and overall frequency stability range from -100ppm to +100ppm. The ASEAIG crystal oscillators come in a seam-sealed ceramic package that assures high precision and reliability. These CMOS SMD oscillators are available in low profile and a miniature size with 3.2mm x 2.5mm x 1.2mm dimensions. The ASEAIG crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for ROHS reflow profile. These CMOS SMD crystal oscillators are ideal for automotive and industrial electronics.