ASE7-24.000MHZ-LR-T

ABRACON
815-ASE724.000MHZLRT
ASE7-24.000MHZ-LR-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.2V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 3/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,886 € 8,86 €
0,798 € 19,95 €
0,765 € 76,50 €
0,723 € 180,75 €
0,694 € 347,00 €
Full Reel (Order in multiples of 1000)
0,664 € 664,00 €
0,621 € 1.242,00 €
0,602 € 3.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
24 MHz
1.08 V
1.32 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

1.2V Oscillators

Abracon 1.2V Oscillators offer a 1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C. These oscillators feature a tri-state function, a seam-sealed package that assures high reliability, and an ultra-miniature package. Package sizes include 2520, 3225, 2016, and 1612, and these series offer a CMOS output with ±20ppm frequency stability over the temperature range. Abracon 1.2V Oscillators are suitable for consumer electronics, mobile communication, the Internet of Things (IoT), and wearables.