ASE3-25.000MHZ-LC-T

ABRACON
815-ASE3-25-LC-T
ASE3-25.000MHZ-LC-T

Mfr.:

Description:
Standard Clock Oscillators 25.0 MHZ 1.8V -40+85C 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.049

Stock:
5.049
Can Dispatch Immediately
On Order:
5.000
Expected 2/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,748 € 7,48 €
0,679 € 16,98 €
0,651 € 65,10 €
0,608 € 152,00 €
0,57 € 285,00 €
Full Reel (Order in multiples of 1000)
0,547 € 547,00 €
0,528 € 1.056,00 €
0,512 € 2.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
25 MHz
50 PPM
15 pF
1.71 V
1.89 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ASE3
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 362,549 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600060
ECCN:
EAR99